3M CN-3190-.5"X54YD technical specifications.
| Color | Grey |
| Material | Copper, Nickel, Polyester |
| Mount | Adhesive |
| Package Quantity | 18 |
| Thickness | 0.11mm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M CN-3190-.5"X54YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.