
Polyester tape with copper and nickel conductive layers, 0.109mm thick and 1 inch wide. Features a grey color and adhesive mounting for secure application. Supplied on a spool for convenient dispensing.
3M CN 3190 X 1" technical specifications.
| Color | Grey |
| Material | Copper, Nickel, Polyester |
| Mount | Adhesive |
| Packaging | Spool |
| Series | CN-3190 |
| Thickness | 0.109mm |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M CN 3190 X 1" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.