3M CN-4190-10"X10" technical specifications.
| Color | Grey |
| Length | 10inch |
| Material | Copper, Nickel, Polyester |
| Mount | Adhesive |
| Package Quantity | 10 |
| Thickness | 0.11mm |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for 3M CN-4190-10"X10" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.