3M COND3660FM-F technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 5foot |
| Material | Rubber |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.06inch |
| Weight | 1lb |
| Width | 3foot |
| RoHS | Compliant |
Download the complete datasheet for 3M COND3660FM-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.