3M CP-2211"BL100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | CP-221 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CP-2211"BL100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.