3M CP2-HA110-GA4-G30 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M CP2-HA110-GA4-G30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.