3M CP2-HA110-GB1 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 110 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Series | CP2 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CP2-HA110-GB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.