3M CP2-HA110-GB1-TG30 technical specifications.
| Board Thickness | 5.6mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MetPak™ CP2 |
| Tail Length | 3.7mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CP2-HA110-GB1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.