
The MetPak CP2-HB125-E1-TG30 is a 25-position through-hole backplane connector with a current rating of 1A and a voltage rating of 750V. It features gold-plated contacts and a copper alloy material. The connector is designed for board-to-board and mezzanine applications and is available in bulk packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is not RoHS compliant.
3M CP2-HB125-E1-TG30 technical specifications.
| Board Thickness | 5.6mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | MetPak™ CP2 |
| Tail Length | 3.7mm |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CP2-HB125-E1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.