
The MetPak CP2 Through Hole Connector features copper alloy contacts with tin, lead, and gold plating, operating within a temperature range of -40°C to 85°C. It is available in bulk packaging with 360 pieces per package. The connector is not RoHS compliant and has a press-fit termination.
3M CP2-HB125-GA1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CP2-HB125-GA1-TG30 to view detailed technical specifications.
No datasheet is available for this part.
