3M CP2-HB125-GA2-G30 technical specifications.
| Board Thickness | 5.6mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 125 |
| Package Quantity | 32 |
| Series | CP2 |
| Tail Length | 2.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CP2-HB125-GA2-G30 to view detailed technical specifications.
No datasheet is available for this part.