3M CP2-HSA110-1 technical specifications.
| Lead Free | Exempt |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HSA110-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.