3M CP2-HSA110-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 720 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HSA110-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.