3M CP2-HSB-095-1 technical specifications.
| Board Thickness | 4mm |
| Length | 38.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | MetPak™ CP2 |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HSB-095-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.