3M CP2-HSC055-1 technical specifications.
| Board Thickness | 4mm |
| Depth | 15.4mm |
| Length | 25mm |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 810 |
| Packaging | Bulk |
| Series | MetPak™ CP2 |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HSC055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.