3M CP2-HSC055-4 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 15.4mm |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Exempt |
| Length | 50.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-HSC055-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.