3M CP2-K1278-CY-F technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Exempt |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | MetPak™ CP2 |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-K1278-CY-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.