3M CP2-K1567-BB-M technical specifications.
| Mount | Standard |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | MetPak™ CP2 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CP2-K1567-BB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.