3M CP2-SAB110-G1-KR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.85mm |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 420 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MetPak™ CP2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M CP2-SAB110-G1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.