The 3M MetPak CP2-SB125-G1-TG30 is a 125-position, 5-row backplane connector with a maximum current rating of 1A. It has a contact material of copper alloy and a gold plating. The connector is designed for through-hole mounting and has a moisture sensitivity level of 1. It is rated for operation between -55°C and 125°C.
3M CP2-SB125-G1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Exempt |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CP2-SB125-G1-TG30 to view detailed technical specifications.
No datasheet is available for this part.