3M CT060795441 technical specifications.
| Tape Type | Sealing |
| Tape Width - Metric | 24mm |
| Tape Width - Imperial | 0.94" |
| Tape Length - Metric | 55m |
| Tape Length - Imperial | 180.45ft |
| Tape Colour | Blue |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CT060795441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.