3M CT06220 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 102mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CT06220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
