3M CT15BK120-C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 381mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bulk |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CT15BK120-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.