3M CT15NT120S-L technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Length | 399mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CT15NT120S-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.