3M CT15NT50-D technical specifications.
| Color | Natural |
| Length | 371mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CT15NT50-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.