3M CT15NT50S-L technical specifications.
| Color | Natural |
| Length | 384mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CT15NT50S-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.