3M CT24BK175-L technical specifications.
| Color | Black |
| Length | 610mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bulk |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CT24BK175-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.