3M CT48BK175-L technical specifications.
| Bundle Diameter | 14.7inch |
| Color | Black |
| Length | 3.99foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for 3M CT48BK175-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.