
Black, 104mm locking cable tie crafted from durable Nylon, Polyamide, PA66. Features a 2.5mm width and an 18lb tensile strength for secure wire management. Designed for free-hanging applications, this bulk-packaged component offers reliable cable bundling.
3M CT4BK18-M technical specifications.
| Color | Black |
| Length | 104mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bulk |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CT4BK18-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
