3M CT6BK40-M technical specifications.
| Color | Black |
| Length | 147mm |
| Material | Nylon |
| Packaging | Bulk |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CT6BK40-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.