3M CT8BK50S-C technical specifications.
| Color | Black |
| Length | 218mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CT8BK50S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
