3M CT8NT40-M technical specifications.
| Color | Natural |
| Length | 226mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CT8NT40-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.