3M CTA101 technical specifications.
| Package/Case | SMB |
| Cord Length | 6foot |
| Lead Length | 1.8m |
| Package Quantity | 1 |
| Series | ScanEM® Probes |
| Weight | 4.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CTA101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.