3M CTB2X1BGA-C technical specifications.
| Color | Beige |
| Length | 51mm |
| Material | ABS |
| Mount | Adhesive |
| Package Quantity | 500 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CTB2X1BGA-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.