3M CTB75X75NTA-C technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Length | 19mm |
| Material | Nylon |
| Mount | Adhesive, Screw |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CTB75X75NTA-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.