3M CTC331-WW technical specifications.
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Series | IronMan™ Plus |
| Size | 2.5inch |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for 3M CTC331-WW to view detailed technical specifications.
No datasheet is available for this part.