3M CTC334WW technical specifications.
| Package/Case | 100 |
| Height | 28.6mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Operating Supply Voltage | 240V |
| Size | 2.5inch |
| Weight | 8.000001oz |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CTC334WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
