3M CTK015 technical specifications.
| Cord Length | 0.156972m |
| Package Quantity | 1 |
| Series | ScanEM® Probes |
| Size | 0.76inch |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M CTK015 to view detailed technical specifications.
No datasheet is available for this part.