3M CUSTOMBGA technical specifications.
| Package/Case | BGA |
| Contact Finish - Mating | Custom |
| Mount | Through Hole |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Series | Textool™ |
| RoHS | Compliant |
Download the complete datasheet for 3M CUSTOMBGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.