3M D10220-55H3PC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M D10220-55H3PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
