
10-position, 2-row shrouded header with a 2.54mm pitch. Features gold-plated brass male pin contacts with a mating length of 6.17mm and a contact post length of 2.84mm. Rated for 2A current and 1kV voltage, operating from -55°C to 105°C. Right-angle, through-hole mounting with solder termination. UL94 V-0 flammability rating and RoHS compliant.
3M D2510-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.17mm |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 20.02mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 784 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | D2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M D2510-5002-AR to view detailed technical specifications.
No datasheet is available for this part.
