
Shrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. This straight, through-hole mounted connector has male pin contacts made of gold-plated brass, with a 2.84mm lead length and 0.243-inch mating length. It offers a 2A current rating and a 1kV voltage rating, operating between -55°C and 105°C. The black housing ensures durability.
3M D2510-6002-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 2.84mm |
| Length | 20.02mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 784 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M D2510-6002-AR to view detailed technical specifications.
No datasheet is available for this part.
