
Right-angle shrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of brass with gold plating ensure reliable mating. Rated for 2A current and operating temperatures from -55°C to 105°C, this component offers UL94 V-0 flammability resistance. Through-hole mounting with solder termination and a black glass-filled polyester housing.
3M D2516-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 27.64mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | D2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D2516-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
