
20-position, 2-row shrouded header with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts made of brass with gold plating for mating surfaces, offering a current rating of 2A. The black housing and insulation are constructed from UL94 V-0 rated glass material, operating within a temperature range of -55°C to 105°C. Termination is achieved via solder.
3M D2520-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 32.72mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 504 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | D2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D2520-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.