24-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of brass with gold plating for mating. Designed for straight, surface mount termination with solder. Operates within a temperature range of -55°C to 105°C and has a current rating of 1.75A. Housing and insulation are black, with a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
3M D2524-6V0C-AR-WE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | D2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D2524-6V0C-AR-WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.