
2.54mm pitch shrouded header, male gender, with 26 positions and 2 rows. Features brass contacts with gold plating, a 2A current rating, and right-angle, through-hole mounting with solder termination. Black housing and contacts, 12.44mm depth, and 0.1-inch row spacing.
3M D2526-5002-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 392 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D2526-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.