
Right-angle male header connector featuring 34 positions and 2 rows with a 2.54mm pitch. Male pin contacts are constructed from brass with gold plating for mating surfaces, offering a 2A current rating. The black glass-filled polyester housing ensures UL94 V-0 flammability rating and mounts via through-hole termination.
3M D2534-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M D2534-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
