
Straight shrouded header with 34 male pin contacts on a 2.54mm pitch, featuring brass contacts with gold plating and a 2A current rating. This male connector has a 2-row configuration with a 0.1-inch row spacing and a straight orientation for through-hole termination. The black housing provides a robust design with a depth of 8.59mm.
3M D2534-6002-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D2500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M D2534-6002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
