
50-position, 2-row shrouded header with straight, surface-mount termination. Features male pin contacts made of brass with gold plating for mating, offering a 2A current rating. The black housing and insulation are constructed from glass, with a UL94 V-0 flammability rating. This component is RoHS compliant and packaged on tape and reel.
3M D2550-6V0C-AR-WG technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 2A |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D2550-6V0C-AR-WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
