
64-position, 2-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features brass male pins with gold plating and a square contact shape, rated for 2A current. The straight, 4-wall header has a glass insulator and a black housing, operating between -55°C and 105°C. UL94 V-0 flammability rating and RoHS compliance are included.
3M D2564-6002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 88.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | D2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D2564-6002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.